Omron E3CLS3R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP64 |
| Series | E3C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3CLS3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.