
Photoelectric Sensors THRU AXIAL 2mCABLE E MITTER 10m
Checking distributor stock and pricing after the page loads.
Omron E3F2-7L-M10M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| RoHS | Compliant |
