
The Omron E3F2-D1C42M is a dark-on axial photo sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features an IP67 rating and a response time of 1ms. The sensor has a sensing distance of 39.37 inches and is packaged individually.
Omron E3F2-D1C42M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 39.37inch |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-D1C42M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
