
Omron's E3F2-DS10B4-M5M is a dark-on axial photo sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a response time of 2.5ms and is rated for IP67. This component is RoHS compliant and is not radiation hardened. It is available in a single package quantity and has a sensing distance of 3.937inch.
Omron E3F2-DS10B4-M5M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-DS10B4-M5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
