
Omron E3F2-DS10Z1-N10M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67, IP66 |
| Response Time | 2.5ms |
| Sensing Distance | 3.937inch |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-DS10Z1-N10M to view detailed technical specifications.
No datasheet is available for this part.
