
Photoelectric Sensors METAL PNP DIFF RADIA L CABLE 5m
Omron E3F2-DS30B41-M5M technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 11.811inch |
| Series | E3F2 |
| RoHS | Compliant |
No datasheet is available for this part.
