
Photoelectric Sensors E3F2-R2RB41 5m W/O R EFLECTOR
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2RB41-E5M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |
