Omron E3F2-R2RB41-M1-M technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Response Time | 2.5ms |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R2RB41-M1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
