
The Omron E3F2-R2RB415M is a dark-on photodetector with a radial package, operating over a temperature range of -25°C to 55°C. It has a response time of 2.5ms and a sensing distance of 2m. The device is RoHS compliant and available in a single unit quantity. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2RB415M technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |