Photoelectric Sensors E3F2-R2RC41-M 5M W/O REFLECTOR
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2RC41-M-E5M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Response Time | 2.5ms |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |