
The Omron E3F2-R2RC41-M5M is a dark-on sensor with a metal package, operating within a temperature range of -25°C to 55°C. It features a response time of 2.5ms and a sensing distance of 2m. This sensor is designed for use in various applications and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2RC41-M5M technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Response Time | 2.5ms |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |
