
The Omron E3F2DS30C4 is a dark-on NPN output device with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V. The device is panel mount and has an operating supply current of 30mA. It is packaged in bulk and has a package quantity of 1.
Omron E3F2DS30C4 technical specifications.
| Body Length | 64.9mm |
| Package/Case | Axial |
| Lead Length | 2m |
| Length | 64.9mm |
| Material | ABS |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 11.811inch |
| Series | E3F2 |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2DS30C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
