
The Omron E3F2DS30C41P1 is a radial package NPN dark-on sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is rated for use with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor has a response time of 2.5ms and a sensing distance of 11.811inch. It is designed for use in IP67 rated applications and is available in a single package quantity.
Omron E3F2DS30C41P1 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 11.811inch |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2DS30C41P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
