
The Omron E3F2LS10C4 is an axial package NPN phototransistor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 24V and has a response time of 1ms. The device is rated for IP67 and is available in bulk packaging. It is part of the E3F2 series.
Omron E3F2LS10C4 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 3.937inch |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2LS10C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
