SENSOR PHOTO RT ANGLE RETRO PNP
Checking distributor stock and pricing after the page loads.
Omron E3FR-T81H2M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 590.551inch |
| Series | E3FR |
| RoHS | Compliant |