SENSOR PHOTO HORIZ RETRO 4M PNP
Checking distributor stock and pricing after the page loads.
Omron E3FZ-R81H-M1TJ03M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 4m |
| Series | E3FZ |
| RoHS | Compliant |