Photoelectric Sensors Receiver of E3HT-1E1
Checking distributor stock and pricing after the page loads.
Omron E3HT-1DE12M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 5ms |
| Sensing Distance | 39.37inch |
| Series | E3HT |
| RoHS | Compliant |