Omron E3HTDS3E1 technical specifications.
| Package/Case | Axial |
| Lead Length | 2m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 1.378inch |
| Series | E3HT |
| RoHS | Compliant |
Download the complete datasheet for Omron E3HTDS3E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
