Sign in to ask questions about the Omron E3JK-DS30M15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3JK-DS30M15M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 30ms |
| Series | E3JK |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JK-DS30M15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.