
The Omron E3JK-R2M22M is a single relay with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It can handle a maximum supply voltage of 240V and a minimum supply voltage of 12V. This relay has a response time of 30ms and meets the IP64 rating for environmental sealing. It is available in a single unit package and is suitable for use in a variety of applications.
Omron E3JK-R2M22M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Mount | Cable |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| Series | E3JK |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JK-R2M22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
