RETRO W/10M CABLE W/O REFLECTOR
Checking distributor stock and pricing after the page loads.
Omron E3JK-R4M1-E310M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 30ms |
| Series | E3JK |
| RoHS | Compliant |