Omron E3LDS50E450 technical specifications.
| Mount | Brackets |
| Operating Supply Current | 40mA |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 19.685inch |
| Series | E3L |
| RoHS | Compliant |
Download the complete datasheet for Omron E3LDS50E450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.