Sign in to ask questions about the Omron E3MCA41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3MCA41 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | DIN Rail |
| Output Type | PNP |
| Package Quantity | 1 |
| Sensing Distance | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3MCA41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.