
The Omron E3S-5E41-405M is a dark-on sensor with an operating temperature range of -25°C to 55°C and an IP67 rating. It has a response time of 3ms and a sensing distance of 196.85 inches. This sensor is part of the E3S series and is not radiation hardened.
Omron E3S-5E41-405M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 3ms |
| Sensing Distance | 196.85inch |
| Series | E3S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-5E41-405M to view detailed technical specifications.
No datasheet is available for this part.