
The Omron E3S-5E45M is a photoelectric sensor with a dark-on output configuration, operating within a temperature range of -25°C to 55°C. It features a sensing distance of 196.85 inches and a response time of 3ms. The sensor is rated for IP67 and has a cable mount. It is part of the E3S series.
Omron E3S-5E45M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 3ms |
| Sensing Distance | 196.85inch |
| Series | E3S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-5E45M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
