SENSOR THROUGH-BEAM 7M NPN DO/LO
Checking distributor stock and pricing after the page loads.
Omron E3S-AT16-D technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 0.5ms |
| Sensing Distance | 275.591inch |
| Series | E3S-A |
| RoHS | Compliant |