The Omron E3S-AT31-D2M is a 6.5ns access time unidirectional logic gate available in LQFP package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 60mA. The device is available in a tray packaging with 80 pieces per package and supports programmable flags. It does not support retransmit capability or FWFT support.
Checking distributor stock and pricing after the page loads.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Compliant |