
Photoelectric sensor with PNP, dark-on output configuration. Features a 3000mm sensing distance and 1ms response time. Operates on 10-30V DC supply voltage with a 100mA output current. Housed in a metal package with IP67 rating, suitable for panel or screw mounting. Includes a 2m lead and operates within a -25°C to 55°C temperature range.
Omron E3S-CR11 technical specifications.
| Approvals | CE |
| Package/Case | Metal |
| Height | 29.5mm |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3000mm |
| Series | E3S-C |
| Weight | 3.88oz |
| Width | 40.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-CR11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
