Sign in to ask questions about the Omron E3S-LS10XB45M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3S-LS10XB45M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Current | 40mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 100mm |
| Series | E3S-LS |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-LS10XB45M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.