
The E3SR17 is a DIN rail-mounted NPN output sensor with a response time of 1ms and a sensing distance of 1.181inch. It operates within a temperature range of -25°C to 40°C and is rated for use in IP67 environments. The device is supplied with a DC voltage between 10V and 30V. It is part of the E3S-R series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 1.181inch |
| Series | E3S-R |
| RoHS | Compliant |