
SENS OPTO REFL 5MM-30MM WIR FLAT
Checking distributor stock and pricing after the page loads.
Omron E3T-FD115M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 30mm |
| Series | E3T |
| RoHS | Compliant |
