Omron Glass, Plastic Fibre Optic Sensor, IP67
Checking distributor stock and pricing after the page loads.
Omron E3X-A46 technical specifications.
| Depth | 59mm |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 200ms |
| Width | 12mm |
| RoHS | Compliant |