Omron E3X-DA21-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E3X-DA-N |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-DA21-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
