
The Omron E3X-DA41AN-S is a PNP output device designed for DIN rail mounting. It operates within a temperature range of -25°C to 55°C and consumes a maximum of 40mA of supply current. The device is rated for IP50 and is packaged in bulk quantities. It belongs to the E3X-DA-S series.
Omron E3X-DA41AN-S technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E3X-DA-S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-DA41AN-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
