Omron E3X-NM41 technical specifications.
| Depth | 10mm |
| Length | 59mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E3X-N |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-NM41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
