Omron E3XDA11TWS technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-DA-S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XDA11TWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.