Checking distributor stock and pricing after the page loads.
Omron E3XDA8S technical specifications.
| Amplifier Type | STANDARD |
| Depth | 32mm |
| Length | 74.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Power Consumption | 960mW |
| Ratings | IP50 |
| Series | E3X-DA-S |
| Width | 10mm |
| RoHS | Compliant |