Omron E3XNA14V technical specifications.
| Length | 90mm |
| Load Current | 50mA |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | E3X-NA |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XNA14V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.