Omron E3XR-GM5E4-30 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Resistance | 1R |
| Response Time | 500us |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XR-GM5E4-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.