The Omron E3Z-D815M is a photoelectric sensor with a dark-on output configuration, operating within a temperature range of -25°C to 55°C. It has a sensing distance of 100mm and a response time of 1ms. The sensor is rated for IP67 and is available as a single unit in a cable mount package.
Checking distributor stock and pricing after the page loads.
Omron E3Z-D815M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 100mm |
| Series | E3Z |
| RoHS | Compliant |