
SENS OPTO REFL 20MM-200MM PREWIR
Checking distributor stock and pricing after the page loads.
Omron E3Z-LS615M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 200mm |
| Series | E3Z |
| RoHS | Compliant |
