Omron E3Z-T61-L technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | NPN |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | E3Z |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-T61-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
