
SENSOR; PHOTOELECTRIC; STAINLESS STEEL; NPN; 500MM SENSING; PRE-WIRED; RETROREFLECTIVE
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Series | E3ZM |
| Termination | Cable |
| RoHS | Compliant |
