Omron E3ZM-D822M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, IP69K |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | E3ZM |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZM-D822M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
