
Sensor Colour Mark S/S body PNP 2m Cable;E3ZM Series
Checking distributor stock and pricing after the page loads.
Omron E3ZM-V812M technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.472inch |
| Series | E3ZM |
| RoHS | Not Compliant |
