Checking distributor stock and pricing after the page loads.
| Frequency | 20Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Response Frequency | 20Hz |
| Sensing Distance | 600mm |
| Sensing Method | Ultrasonic |
| Series | E4B |
| Termination | Cable Leads |
| RoHS | Not CompliantNo |