Omron E4B-T1E42M technical specifications.
| Frequency | 10Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Response Frequency | 10Hz |
| Sensing Distance | 1m |
| Sensing Method | Ultrasonic |
| Series | E4B |
| Termination | Cable Leads |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E4B-T1E42M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
