Omron E4BTS50SF4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 50Hz |
| Sensing Method | Ultrasonic |
| Series | E4B |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E4BTS50SF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.