Omron E52-CA35CD=10 technical specifications.
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | E52 |
| RoHS | Compliant |
Download the complete datasheet for Omron E52-CA35CD=10 to view detailed technical specifications.
No datasheet is available for this part.