Omron E53-C3 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
